Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09 35 232 0423
Newark Part No.52X6591
Product RangeHan PushPull
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $45.640 |
| 5+ | $43.000 |
| 10+ | $40.350 |
| 25+ | $38.780 |
| 50+ | $37.700 |
| 100+ | $34.490 |
Price for:Each
Minimum: 1
Multiple: 1
$45.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09 35 232 0423
Newark Part No.52X6591
Product RangeHan PushPull
Technical Datasheet
No. of Contacts5Contacts
Product RangeHan PushPull
Connector MountingCable Mount
Contact Termination TypeQuick Connect
Pitch Spacing-
Contact GenderSocket
Contact Material-
Contact Plating-
Connector Shell Size-
No. of Rows-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Contacts
5Contacts
Connector Mounting
Cable Mount
Pitch Spacing
-
Contact Gender
Socket
Contact Plating
-
No. of Rows
-
Product Range
Han PushPull
Contact Termination Type
Quick Connect
Gender
Plug
Contact Material
-
Connector Shell Size
-
SVHC
No SVHC (25-Jun-2025)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
