Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09 35 232 0331
Newark Part No.52X6590
Product RangeHan PushPull
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $45.390 |
| 5+ | $43.230 |
| 10+ | $41.290 |
| 25+ | $39.530 |
| 50+ | $37.940 |
| 100+ | $36.500 |
Price for:Each
Minimum: 1
Multiple: 1
$45.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09 35 232 0331
Newark Part No.52X6590
Product RangeHan PushPull
Technical Datasheet
No. of Contacts5Contacts
Product RangeHan PushPull
Connector MountingPanel Mount
Contact Termination TypeQuick Connect
Pitch Spacing-
GenderJack
Contact GenderPin
Contact Material-
Contact Plating-
Connector Shell Size-
No. of Rows-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Contacts
5Contacts
Connector Mounting
Panel Mount
Pitch Spacing
-
Contact Gender
Pin
Contact Plating
-
No. of Rows
-
Product Range
Han PushPull
Contact Termination Type
Quick Connect
Gender
Jack
Contact Material
-
Connector Shell Size
-
SVHC
No SVHC (25-Jun-2025)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
