Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09 30 024 0730Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.19J2183
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $52.700 |
| 5+ | $49.890 |
| 10+ | $47.330 |
| 25+ | $45.280 |
| 50+ | $43.240 |
Price for:Each
Minimum: 1
Multiple: 1
$52.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09 30 024 0730Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.19J2183
Technical Datasheet
Accessory TypeHood
For Use WithStandard Han Connectors
Connector Shell Size24B
Cable Exit Angle180°
Connector Body MaterialMetal Body
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Hood
Connector Shell Size
24B
Connector Body Material
Metal Body
SVHC
No SVHC (25-Jun-2025)
For Use With
Standard Han Connectors
Cable Exit Angle
180°
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
