Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09 18 510 7904
Newark Part No.26M5293
Product RangeSEK 18 Series
Your Part Number
Technical Datasheet
945 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.750 |
| 10+ | $2.410 |
| 25+ | $2.310 |
| 50+ | $2.210 |
| 100+ | $2.110 |
| 250+ | $2.020 |
| 500+ | $1.930 |
| 1000+ | $1.860 |
Price for:Each
Minimum: 1
Multiple: 1
$2.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09 18 510 7904
Newark Part No.26M5293
Product RangeSEK 18 Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts10Contacts
Contact Termination TypeThrough Hole
Product RangeSEK 18 Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingGold Plated Contacts
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Pitch Spacing
2.54mm
No. of Contacts
10Contacts
Product Range
SEK 18 Series
Contact Material
Brass
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Alternatives for 09 18 510 7904
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate