Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.390 |
| 50+ | $20.370 |
| 100+ | $18.970 |
| 250+ | $17.630 |
| 500+ | $16.590 |
Price for:Each
Minimum: 1
Multiple: 1
$22.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 09 15 007 3121Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 09WX9649 |
| Product Range | R15 |
| Technical Datasheet | |
| Product Range | R15 |
| No. of Contacts | 7Contacts |
| Contact Gender | Socket |
| Contact Termination Type | Crimp |
| Contact Plating | Silver Plated Contacts |
| For Use With | R 15 Series Circular Hoods/Housings |
| Insert Arrangement | - |
| Connector Shell Size | - |
| Contact Material | Copper |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Product Range | R15 |
|---|---|
| Contact Gender | Socket |
| Contact Plating | Silver Plated Contacts |
| Insert Arrangement | - |
| Contact Material | Copper |
| No. of Contacts | 7Contacts |
|---|---|
| Contact Termination Type | Crimp |
| For Use With | R 15 Series Circular Hoods/Housings |
| Connector Shell Size | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (3)
Alternatives for 09 15 007 3121
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |

