Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09 14 020 3101Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.13M3678
Product RangeHan Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $33.160 |
| 5+ | $31.200 |
| 10+ | $29.340 |
| 25+ | $26.900 |
| 50+ | $24.060 |
| 100+ | $21.810 |
Price for:Each
Minimum: 1
Multiple: 1
$33.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09 14 020 3101Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.13M3678
Product RangeHan Series
Technical Datasheet
Product RangeHan Series
Connector MountingCable Mount
No. of Contacts20Contacts
Contact GenderSocket
No. of Rows5Rows
Contact Termination TypeCrimp
Connector Shell Size-
Contact MaterialCopper
Contact Plating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han Series
Gender
Receptacle
Contact Gender
Socket
Contact Termination Type
Crimp
Contact Material
Copper
SVHC
No SVHC (25-Jun-2025)
Connector Mounting
Cable Mount
No. of Contacts
20Contacts
No. of Rows
5Rows
Connector Shell Size
-
Contact Plating
-
Technical Docs (3)
Alternatives for 09 14 020 3101
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
