Print Page
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $35.440 |
| 5+ | $33.450 |
| 10+ | $31.600 |
| 25+ | $29.180 |
Price for:Each
Minimum: 1
Multiple: 1
$35.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09 14 000 6258Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.46WX150
Product RangeHan
Technical Datasheet
Product RangeHan
Fitting TypeInsert
Contact GenderSocket
Wire Size AWG Max-
Operating Pressure Max8bar
Contact Termination Type-
Current Rating-
Contact MaterialDelrin Acetal
Contact Plating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han
Contact Gender
Socket
Operating Pressure Max
8bar
Current Rating
-
Contact Plating
-
Fitting Type
Insert
Wire Size AWG Max
-
Contact Termination Type
-
Contact Material
Delrin Acetal
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 09 14 000 6258
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

