Print Page
61 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.200 |
| 10+ | $8.620 |
| 25+ | $8.100 |
| 50+ | $7.560 |
| 100+ | $6.970 |
Price for:Each
Minimum: 1
Multiple: 1
$9.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Fitting Type
Insert
Operating Pressure Max
8bar
Fitting Material
-
SVHC
No SVHC (25-Jun-2025)
Pneumatic Connection
-
Tubing Outer Diameter
-
Product Range
Han
Technical Docs (3)
Alternatives for 09 14 000 6174
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

