Print Page
13 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.730 |
| 10+ | $9.030 |
| 25+ | $8.450 |
| 50+ | $7.900 |
| 100+ | $7.480 |
| 250+ | $7.090 |
| 500+ | $6.740 |
Price for:Each
Minimum: 1
Multiple: 1
$9.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09 03 264 6421Copy
Newark Part No.26M5256
Product RangeType C
Technical Datasheet
Product RangeType C
No. of Contacts64Contacts
Pitch Spacing2.54mm
No. of Rows2 Row
Rows Loadeda + c
Contact PlatingGold Plated Contacts
Contact MaterialCopper
No. of Mating Cycles400
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Type C
Gender
Receptacle
No. of Rows
2 Row
Contact Plating
Gold Plated Contacts
No. of Mating Cycles
400
No. of Contacts
64Contacts
Pitch Spacing
2.54mm
Rows Loaded
a + c
Contact Material
Copper
SVHC
No SVHC (25-Jun-2025)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

