Print Page
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $8.680 |
| 25+ | $8.450 |
| 50+ | $8.210 |
| 100+ | $8.020 |
Price for:Each
Minimum: 1
Multiple: 1
$8.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09 03 000 6140Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.34M9431
Product RangeDIN 41612
Technical Datasheet
Product RangeDIN 41612
Contact Plating-
Contact MaterialCopper Alloy
Contact GenderPin
Contact Termination TypeSolder
Wire Size AWG Min-
Wire Size AWG Max-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
DIN 41612
Contact Material
Copper Alloy
Contact Termination Type
Solder
Wire Size AWG Max
-
Contact Plating
-
Contact Gender
Pin
Wire Size AWG Min
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for 09 03 000 6140
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

