Print Page
682 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.000 |
| 10+ | $3.670 |
| 25+ | $3.390 |
| 50+ | $3.160 |
| 100+ | $2.980 |
| 250+ | $2.800 |
| 500+ | $2.650 |
| 1000+ | $2.520 |
Price for:Each
Minimum: 1
Multiple: 1
$4.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09 02 132 6931Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.26M5239
Product RangeType B
Technical Datasheet
Product RangeType B
No. of Contacts32Contacts
Pitch Spacing2.54mm
No. of Rows1 Row
Rows Loadeda
Contact PlatingGold Plated Contacts
Contact MaterialCopper
No. of Mating Cycles400
RoHS Phthalates CompliantTo Be Advised
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Type B
Gender
Plug
No. of Rows
1 Row
Contact Plating
Gold Plated Contacts
No. of Mating Cycles
400
SVHC
No SVHC (25-Jun-2025)
No. of Contacts
32Contacts
Pitch Spacing
2.54mm
Rows Loaded
a
Contact Material
Copper
RoHS Phthalates Compliant
To Be Advised
Technical Docs (3)
Alternatives for 09 02 132 6931
5 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

