Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No02539010451
Newark Part No.27AJ2664
Product Rangehar-modular Series
Your Part Number
Technical Datasheet
40 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.790 |
| 10+ | $1.480 |
| 50+ | $1.410 |
| 100+ | $1.340 |
| 250+ | $1.270 |
| 500+ | $1.210 |
| 1000+ | $1.160 |
| 2500+ | $1.090 |
Price for:Each
Minimum: 1
Multiple: 1
$1.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No02539010451
Newark Part No.27AJ2664
Product Rangehar-modular Series
Technical Datasheet
Accessory TypeM1 Flat Module
For Use WithHarting har-modular Series Connectors
Product Rangehar-modular Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
- har-modular® male straight M1-flat module
- Connection type is mezzanine
- Limiting temperature range from -55 to +125°C
- ≥500 mating cycles
- I (600 ≤ CTI) isolation group
- Black polyamide (PA) material (insert)
- Material flammability class according to UL 94 V-0
- Length is 10.16mm
- Railway classification F1/I2 acc. to NFF 16-101/102
- 3.7mm clearance distance, 3.7mm creepage distance
Technical Specifications
Accessory Type
M1 Flat Module
Product Range
har-modular Series
For Use With
Harting har-modular Series Connectors
SVHC
No SVHC (08-Jul-2021)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability