Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No02529010401
Newark Part No.27AJ2652
Product Rangehar-modular Series
Your Part Number
100 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.370 | $0.215 |
| 10+ | $1.200 | $0.215 |
| 25+ | $1.130 | $0.215 |
| 50+ | $1.090 | $0.215 |
| 100+ | $1.040 | $0.215 |
| 250+ | $0.939 | $0.215 |
| 500+ | $0.847 | $0.215 |
| 1000+ | $0.755 | $0.215 |
Price for:Each
Minimum: 1
Multiple: 1
$0.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No02529010401
Newark Part No.27AJ2652
Product Rangehar-modular Series
Technical Datasheet
Accessory TypeM1 Module
For Use WithHarting har-modular Series Connectors
Product Rangehar-modular Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- har-modular® female straight M1 module
- Connection type is motherboard to daughtercard, mezzanine
- Limiting temperature range from -55 to +125°C
- ≥500 mating cycles
- I (600 ≤ CTI) isolation group
- Black polyamide (PA) material (insert)
- Material flammability class according to UL 94 V-0
- Length is 10.16mm
- Railway classification F1/I2 acc. to NFF 16-101/102
- 3.7mm clearance distance, 3.7mm creepage distance
Technical Specifications
Accessory Type
M1 Module
Product Range
har-modular Series
For Use With
Harting har-modular Series Connectors
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
