
| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 02041601101Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 79K4437 |
| Product Range | har-bus 64 Series |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price |
|---|---|
| 20+ | $89.650 |
Product Information
| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 02041601101Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 79K4437 |
| Product Range | har-bus 64 Series |
| Technical Datasheet | |
| Product Range | har-bus 64 Series |
| No. of Contacts | 160Contacts |
| Connector Type | Backplane |
| Card Edge / Backplane Connector Type | Backplane |
| Pitch Spacing | 2.54mm |
| Gender | Receptacle(View Associated Connectors) |
| Contact Termination Type | Through Hole |
| No. of Rows | 5Rows |
| Row Pitch | 2.54mm |
| Contact Material | - |
| SVHC | No SVHC (08-Jul-2021) |
Product Overview
The 02041601101 is a 2.54mm 160-position 5-row female HAR-BUS® 64 VME64X Transition Connector System. Angled orientation, with flange, copper alloy contacts and solder termination. The design of HAR-BUS® 64 female connector allows mating of any combinations of the 5-row version without mechanical interference, thus making it possible for users to upgrade and maintain existing systems at lower costs. It is also possible to mate 5 row male connectors with 3 row female connectors. The feature of backward compatibility allows a gradual upgrade of existing Eurocard based systems without the additional cost of a complete system redesign. The HAR-BUS® 64 provides the opportunity to adapt the system economically without a complete redesign to new bus architecture.
- PL 1 according to IEC 61076-4-113 500 mating cycles
- Additional contacts for I/O and system upgrade
- Supports plug-and-play function
- Improved signal/ground ratio for reliable signal data transfer
- Live insertion for replacing processor or memory cards without closing down system
Applications
Industrial
Technical Specifications
| Product Range | har-bus 64 Series |
|---|---|
| Connector Type | Backplane |
| Pitch Spacing | 2.54mm |
| Contact Termination Type | Through Hole |
| Row Pitch | 2.54mm |
| SVHC | No SVHC (08-Jul-2021) |
| No. of Contacts | 160Contacts |
|---|---|
| Card Edge / Backplane Connector Type | Backplane |
| Gender | Receptacle |
| No. of Rows | 5Rows |
| Contact Material | - |
Technical Docs (3)
Alternatives for 02041601101
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
