Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 02021601201Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 01C2330 |
| Product Range | har-bus 64 Series |
| Your Part Number | |
| Technical Datasheet |
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $31.440 |
| 5+ | $29.510 |
| 10+ | $27.570 |
| 25+ | $26.420 |
| 50+ | $25.760 |
| 100+ | $24.060 |
Price for:Each
Minimum: 1
Multiple: 1
$31.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 02021601201Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 01C2330 |
| Product Range | har-bus 64 Series |
| Technical Datasheet | |
| Product Range | har-bus 64 Series |
| No. of Contacts | 160Contacts |
| Connector Type | DIN 41612 |
| Card Edge / Backplane Connector Type | Backplane |
| Pitch Spacing | 2.54mm |
| Gender | Receptacle(View Associated Connectors) |
| Contact Termination Type | Press Fit |
| No. of Rows | 5Rows |
| Row Pitch | 2.54mm |
| Contact Material | - |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (08-Jul-2021) |
Product Overview
The 02021601201 is a 160-way 5-row DIN signal har-bus 64 Female Connector with flange and copper alloy contacts. The press-in straight connector comes with a LCP (liquid crystal polymer) insulator.
- Backplane-to-daughter card combination
- 1A at 70°C Current
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
| Product Range | har-bus 64 Series |
|---|---|
| Connector Type | DIN 41612 |
| Pitch Spacing | 2.54mm |
| Contact Termination Type | Press Fit |
| Row Pitch | 2.54mm |
| Contact Plating | Gold Plated Contacts |
| No. of Contacts | 160Contacts |
|---|---|
| Card Edge / Backplane Connector Type | Backplane |
| Gender | Receptacle |
| No. of Rows | 5Rows |
| Contact Material | - |
| SVHC | No SVHC (08-Jul-2021) |
Technical Docs (3)
Alternatives for 02021601201
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
