Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHANNA INSTRUMENTS
Manufacturer Part NoCHECKTEMP
Newark Part No.68C8399
Your Part Number
Technical Datasheet
6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $86.720 |
| 5+ | $85.390 |
Price for:Each
Minimum: 1
Multiple: 1
$86.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHANNA INSTRUMENTS
Manufacturer Part NoCHECKTEMP
Newark Part No.68C8399
Technical Datasheet
Temperature Measuring Range-50°C to +150°C
External Height21mm
External Width50mm
External Depth185mm
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Temperature Measuring Range
-50°C to +150°C
External Width
50mm
Product Range
-
External Height
21mm
External Depth
185mm
SVHC
No SVHC (12-Jan-2017)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate