Print Page
Image is for illustrative purposes only. Please refer to product description.

201 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $54.480 |
| 5+ | $46.440 |
| 10+ | $43.750 |
| 25+ | $40.570 |
| 50+ | $38.650 |
Price for:Each
Minimum: 1
Multiple: 1
$54.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoXPFA254GYCopy
Newark Part No.86W0165
Technical Datasheet
Enclosure MaterialABS
Body ColorGray
For Use With254mm Axial Fans
External Height - Metric304.8mm
External Width - Metric305mm
External Depth - Metric24mm
External Height - Imperial12"
External Width - Imperial12"
External Depth - Imperial0.94"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The XPFA254GY is a Filter Fan Grill made of flame retardant ABS plastic moulded in ANSI 61 grey. It mounts easily with 4 screws using template and hardware provided and integral gasket on reverse side of grill, seals against mounting surface. It can be used with standard 10-inch square fan or alone as exhaust grill.
- IP54 Protection rating
- Hole cut-out is NOT critical as rear of filter grill seals to surface
Applications
Industrial
Technical Specifications
Enclosure Material
ABS
For Use With
254mm Axial Fans
External Width - Metric
305mm
External Height - Imperial
12"
External Depth - Imperial
0.94"
SVHC
No SVHC (04-Feb-2026)
Body Color
Gray
External Height - Metric
304.8mm
External Depth - Metric
24mm
External Width - Imperial
12"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
