Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $51.170 |
| 5+ | $47.100 |
| 10+ | $45.530 |
| 25+ | $44.850 |
| 50+ | $43.830 |
| 100+ | $43.500 |
| 250+ | $43.330 |
Price for:Each
Minimum: 1
Multiple: 1
$51.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoVFMAP10BK
Newark Part No.27AJ1092
Technical Datasheet
Panel TypeInner Panel
Rack U Height-
Panel MaterialSteel
Body ColorBlack
External Height - Metric524mm
External Width - Metric249mm
External Height - Imperial20.63"
External Width - Imperial9.82"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Panel Type
Inner Panel
Panel Material
Steel
External Height - Metric
524mm
External Height - Imperial
20.63"
SVHC
No SVHC (25-Jun-2025)
Rack U Height
-
Body Color
Black
External Width - Metric
249mm
External Width - Imperial
9.82"
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate