Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoURR2UCopy
Newark Part No.27AJ1048
Product RangeURR Series
Your Part Number
14 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $21.320 |
| 5+ | $20.970 |
| 10+ | $20.630 |
| 25+ | $20.290 |
| 50+ | $19.970 |
| 100+ | $19.660 |
| 250+ | $19.380 |
Price for:Each
Minimum: 1
Multiple: 1
$21.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoURR2UCopy
Newark Part No.27AJ1048
Product RangeURR Series
Technical Datasheet
Accessory TypeMounting Rail
Length89mm
Height16mm
Width38mm
Rail MaterialSteel
Fixing Centers44mm
Product RangeURR Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Mounting Rail
Height
16mm
Rail Material
Steel
Product Range
URR Series
Length
89mm
Width
38mm
Fixing Centers
44mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
