Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoUHDMFTC72BK
Newark Part No.50H5448
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $258.130 |
| 5+ | $256.370 |
Price for:Each
Minimum: 1
Multiple: 1
$258.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoUHDMFTC72BK
Newark Part No.50H5448
Technical Datasheet
Panel TypeInner Panel
Panel MaterialSteel
Body ColorNatural
For Use WithHammond UHD M Series Enclosure
External Height - Metric1.52m
External Width - Metric165.1mm
External Height - Imperial60"
External Width - Imperial6.5"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Inner Panel
Body Color
Natural
External Height - Metric
1.52m
External Height - Imperial
60"
Product Range
-
Panel Material
Steel
For Use With
Hammond UHD M Series Enclosure
External Width - Metric
165.1mm
External Width - Imperial
6.5"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate