Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $4,678.630 |
Price for:Each
Minimum: 1
Multiple: 1
$4,678.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoUHDM844124MFTC
Newark Part No.50H5465
Technical Datasheet
Enclosure TypeDisconnect
Enclosure MaterialSteel
External Height - Metric2.14m
External Width - Metric1.04m
External Depth - Metric613mm
IP RatingIP54
Body ColorGray
NEMA RatingNEMA 12
External Height - Imperial84.13"
External Width - Imperial40.75"
External Depth - Imperial24.13"
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Disconnect
External Height - Metric
2.14m
External Depth - Metric
613mm
Body Color
Gray
External Height - Imperial
84.13"
External Depth - Imperial
24.13"
Enclosure Material
Steel
External Width - Metric
1.04m
IP Rating
IP54
NEMA Rating
NEMA 12
External Width - Imperial
40.75"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
