Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoSHV031039Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18M6794
Product RangeSHV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $406.500 |
| 5+ | $384.960 |
| 10+ | $379.580 |
| 25+ | $371.500 |
| 50+ | $366.120 |
Price for:Each
Minimum: 1
Multiple: 1
$406.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoSHV031039Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18M6794
Product RangeSHV Series
Technical Datasheet
Power Rating150W
Supply Voltage120V
Fan Flow Rate20CFM
External Height1.83"
External Width3.15"
External Depth3.15"
Product RangeSHV Series
Plug Type-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Rating
150W
Fan Flow Rate
20CFM
External Width
3.15"
Product Range
SHV Series
SVHC
No SVHC (04-Feb-2026)
Supply Voltage
120V
External Height
1.83"
External Depth
3.15"
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
