Print Page
Image is for illustrative purposes only. Please refer to product description.

21 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $448.050 |
| 5+ | $437.780 |
| 10+ | $429.020 |
| 25+ | $420.270 |
| 50+ | $411.510 |
Price for:Each
Minimum: 1
Multiple: 1
$448.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoSHGL04601Copy
Newark Part No.97F9465
Technical Datasheet
Voltage Rating VAC120V
Output Power400W
External Height - Metric246.4mm
External Width - Metric80mm
External Depth - Metric80mm
External Height - Imperial9.7"
External Width - Imperial3.1"
External Depth - Imperial3.2"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating VAC
120V
External Height - Metric
246.4mm
External Depth - Metric
80mm
External Width - Imperial
3.1"
Product Range
-
Output Power
400W
External Width - Metric
80mm
External Height - Imperial
9.7"
External Depth - Imperial
3.2"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
