Print Page
Image is for illustrative purposes only. Please refer to product description.

2,029 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $71.340 |
| 5+ | $62.910 |
| 10+ | $58.510 |
| 25+ | $55.630 |
| 50+ | $55.620 |
| 100+ | $55.610 |
| 250+ | $55.600 |
Price for:Each
Minimum: 1
Multiple: 1
$71.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoSDVN4XN2Copy
Newark Part No.60AC6897
Technical Datasheet
Enclosure MaterialPolycarbonate
Body ColorGray
External Height - Metric105.92mm
External Width - Metric75.18mm
External Depth - Metric19.05mm
External Height - Imperial4.17"
External Width - Imperial2.96"
External Depth - Imperial0.75"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Material
Polycarbonate
For Use With
Hammond 16 ga to 1/4" Metallic & Non Metallic Enclosures
External Width - Metric
75.18mm
External Height - Imperial
4.17"
External Depth - Imperial
0.75"
SVHC
No SVHC (04-Feb-2026)
Body Color
Gray
External Height - Metric
105.92mm
External Depth - Metric
19.05mm
External Width - Imperial
2.96"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
