Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoSDC3UCFPCopy
Newark Part No.61AC9807
Product RangeSDCD Series
Your Part Number
10 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $78.040 |
| 5+ | $72.060 |
| 10+ | $71.000 |
| 25+ | $68.840 |
| 50+ | $68.710 |
| 100+ | $68.270 |
Price for:Each
Minimum: 1
Multiple: 1
$78.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoSDC3UCFPCopy
Newark Part No.61AC9807
Product RangeSDCD Series
Technical Datasheet
No. of Fans2
Supply Voltage-
Power Rating-
Fan Flow Rate-
Bearing Type-
Product RangeSDCD Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Fans
2
Power Rating
-
Bearing Type
-
SVHC
No SVHC (04-Feb-2026)
Supply Voltage
-
Fan Flow Rate
-
Product Range
SDCD Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
