Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoSDC243U17BK
Newark Part No.17AC3832
Product RangeSDC Series
Your Part Number
Technical Datasheet
36 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $266.890 |
| 5+ | $263.170 |
Price for:Each
Minimum: 1
Multiple: 1
$266.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoSDC243U17BK
Newark Part No.17AC3832
Product RangeSDC Series
Technical Datasheet
Cabinet Type19 Inch Equipment
Product RangeSDC Series
Rack U Height3U
External Height - Imperial6.25"
External Width - Imperial24"
External Depth - Imperial17.5"
Enclosure MaterialSteel
External Height - Metric158.75mm
External Width - Metric609.6mm
External Depth - Metric444.5mm
Panel Space Height - Imperial5.25"
Panel Space Height - Metric133.35mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cabinet Type
19 Inch Equipment
Rack U Height
3U
External Width - Imperial
24"
Enclosure Material
Steel
External Width - Metric
609.6mm
Panel Space Height - Imperial
5.25"
SVHC
No SVHC (25-Jun-2025)
Product Range
SDC Series
External Height - Imperial
6.25"
External Depth - Imperial
17.5"
External Height - Metric
158.75mm
External Depth - Metric
444.5mm
Panel Space Height - Metric
133.35mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate