Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoSCREW1032-500Copy
Newark Part No.81Y7800
Product RangeSCREW Series
Your Part Number
34 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $147.950 |
| 5+ | $132.130 |
| 10+ | $126.750 |
| 25+ | $122.000 |
| 50+ | $119.290 |
| 100+ | $118.740 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
$147.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoSCREW1032-500Copy
Newark Part No.81Y7800
Product RangeSCREW Series
Technical Datasheet
Accessory TypeScrew
Thread Size - Metric-
Thread Size - Imperial10-32
For Use WithRacks & Enclosures
Product RangeSCREW Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Screw
Thread Size - Imperial
10-32
Product Range
SCREW Series
Thread Size - Metric
-
For Use With
Racks & Enclosures
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
