Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoSCREW1032-25Copy
Newark Part No.79Y9274
Product RangeSCREW Series
Your Part Number
109 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 5+ | $15.930 |
| 10+ | $15.240 |
| 25+ | $14.800 |
| 50+ | $14.300 |
| 100+ | $13.420 |
| 250+ | $13.150 |
| 500+ | $12.880 |
Price for:Pack of 25
Minimum: 5
Multiple: 5
$79.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoSCREW1032-25Copy
Newark Part No.79Y9274
Product RangeSCREW Series
Technical Datasheet
Accessory TypeScrew & Washer
Thread Size - Metric-
Thread Size - Imperial10-32
For Use WithRacks & Cabinets
Product RangeSCREW Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Screw & Washer
Thread Size - Imperial
10-32
Product Range
SCREW Series
Thread Size - Metric
-
For Use With
Racks & Cabinets
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
