Print Page
104 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $23.390 |
| 5+ | $20.710 |
| 10+ | $19.360 |
| 25+ | $17.070 |
| 50+ | $16.190 |
| 100+ | $15.060 |
| 250+ | $14.840 |
Price for:Each
Minimum: 1
Multiple: 1
$23.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRZ0313Copy
Newark Part No.02AH0249
Product RangeRZ Series
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialABS
External Height - Metric55.1mm
External Width - Metric121mm
External Depth - Metric171mm
IP RatingIP65
Body ColorGray
NEMA Rating-
External Height - Imperial2.17"
External Width - Imperial4.76"
External Depth - Imperial6.73"
Product RangeRZ Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Small
External Height - Metric
55.1mm
External Depth - Metric
171mm
Body Color
Gray
External Height - Imperial
2.17"
External Depth - Imperial
6.73"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
121mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
4.76"
Product Range
RZ Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

