Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | RSLIDE28Copy |
| Newark Part No. | 95M5081 |
| Your Part Number | |
| Technical Datasheet |
14 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $111.500 |
| 10+ | $93.580 |
| 25+ | $89.600 |
| 50+ | $87.810 |
| 100+ | $86.020 |
| 250+ | $84.220 |
| 500+ | $82.430 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$111.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | RSLIDE28Copy |
| Newark Part No. | 95M5081 |
| Technical Datasheet | |
| Slide Type | Non Pivot |
| Length | 28" |
| Extended Length | 54" |
| Bearing Style | Ball |
| Carrying Capacity | 130lb |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The RSLIDE28 is a 4-post mounting Equipment Slide with heavy duty double rail and ball bearings, mounts two (2) pairs of 19-inch mounting rails.
- 85lbs Load rating
Applications
Industrial
Technical Specifications
| Slide Type | Non Pivot |
|---|---|
| Extended Length | 54" |
| Carrying Capacity | 130lb |
| SVHC | No SVHC (04-Feb-2026) |
| Length | 28" |
|---|---|
| Bearing Style | Ball |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
