Print Page
Image is for illustrative purposes only. Please refer to product description.

3 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $317.830 |
| 5+ | $315.110 |
Price for:Each
Minimum: 1
Multiple: 1
$317.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRSDL19070BK1
Newark Part No.48F4011
Technical Datasheet
Accessory TypeLouvered Door
For Use WithREFK Series Cabinet Rack
Enclosure MaterialSteel
Body ColorBlack
External Height69.75"
External Width18.84"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The RSDL19070BK1 is a black textured Louvered Flush Door features lockable latch and spring loaded hinge pins for instant installation or removal. It is constructed from 16-gauge steel, folded all four sides to reduce bowing.
- Opens right hand only with louvers facing down
- Integral welded stiffeners provide sturdiness
- Allows full access to rack space between panel rails when open (17.8")
- Inside of door includes full height, welded 6" wide door stiffener
Applications
Industrial
Technical Specifications
Accessory Type
Louvered Door
Enclosure Material
Steel
External Height
69.75"
Product Range
-
For Use With
REFK Series Cabinet Rack
Body Color
Black
External Width
18.84"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
