Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoRSDF19022BK1
Newark Part No.50H5205
Product Range1564 Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $104.990 |
| 5+ | $97.990 |
| 10+ | $96.240 |
| 25+ | $94.500 |
| 50+ | $93.090 |
| 100+ | $91.010 |
Price for:Each
Minimum: 1
Multiple: 1
$104.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRSDF19022BK1
Newark Part No.50H5205
Product Range1564 Series
Technical Datasheet
Enclosure MaterialSteel
Body ColorBlack
External Height572mm
External Width478mm
Product Range1564 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Material
Steel
External Height
572mm
Product Range
1564 Series
Body Color
Black
External Width
478mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate