Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoRP1460CCopy
Newark Part No.29AH0314
Product RangeRP-RIT Series
Your Part Number
85 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $50.890 |
| 5+ | $43.790 |
| 10+ | $41.410 |
| 25+ | $37.910 |
| 50+ | $35.740 |
Price for:Each
Minimum: 1
Multiple: 1
$50.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRP1460CCopy
Newark Part No.29AH0314
Product RangeRP-RIT Series
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialPolycarbonate
External Height - Metric85.1mm
External Width - Metric165mm
External Depth - Metric220mm
IP Rating-
Body ColorWhite, Transparent
NEMA Rating-
External Height - Imperial3.35"
External Width - Imperial6.5"
External Depth - Imperial8.66"
Product RangeRP-RIT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Small
External Height - Metric
85.1mm
External Depth - Metric
220mm
Body Color
White, Transparent
External Height - Imperial
3.35"
External Depth - Imperial
8.66"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Polycarbonate
External Width - Metric
165mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
6.5"
Product Range
RP-RIT Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
