Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoRP1375BFC
Newark Part No.29AH0306
Product RangeRP-RIT Series
Your Part Number
Technical Datasheet
104 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $29.760 |
| 5+ | $26.000 |
| 10+ | $23.160 |
| 25+ | $22.240 |
| 50+ | $21.470 |
| 100+ | $20.600 |
| 250+ | $19.910 |
Price for:Each
Minimum: 1
Multiple: 1
$29.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRP1375BFC
Newark Part No.29AH0306
Product RangeRP-RIT Series
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialABS
External Height - Metric89.9mm
External Width - Metric146mm
External Depth - Metric186mm
IP Rating-
Body ColorGrey, Transparent
NEMA Rating-
External Height - Imperial3.54"
External Width - Imperial5.75"
External Depth - Imperial7.32"
Product RangeRP-RIT Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Small
External Height - Metric
89.9mm
External Depth - Metric
186mm
Body Color
Grey, Transparent
External Height - Imperial
3.54"
External Depth - Imperial
7.32"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
146mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
5.75"
Product Range
RP-RIT Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate