Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoRP1010
Newark Part No.29AH0164
Product RangeRP-RIT Series
Your Part Number
210 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $10.410 |
| 5+ | $8.980 |
| 10+ | $8.310 |
| 25+ | $7.350 |
| 50+ | $7.140 |
| 100+ | $6.880 |
| 250+ | $6.470 |
Price for:Each
Minimum: 1
Multiple: 1
$10.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRP1010
Newark Part No.29AH0164
Product RangeRP-RIT Series
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialPolycarbonate
External Height - Metric27.94mm
External Width - Metric60mm
External Depth - Metric65mm
IP Rating-
Body ColorWhite
NEMA Rating-
External Height - Imperial1.1"
External Width - Imperial2.36"
External Depth - Imperial2.56"
Product RangeRP-RIT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Small
External Height - Metric
27.94mm
External Depth - Metric
65mm
Body Color
White
External Height - Imperial
1.1"
External Depth - Imperial
2.56"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Polycarbonate
External Width - Metric
60mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.36"
Product Range
RP-RIT Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
