Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoRMCS9038BK1Copy
Newark Part No.02C7235
Product RangeRMC Series
Your Part Number
30 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $107.960 |
| 5+ | $93.590 |
| 10+ | $88.240 |
| 25+ | $83.820 |
| 50+ | $82.140 |
| 100+ | $80.470 |
Price for:Each
Minimum: 1
Multiple: 1
$107.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRMCS9038BK1Copy
Newark Part No.02C7235
Product RangeRMC Series
Technical Datasheet
Rack U Height2U
Enclosure MaterialAluminum
Cabinet StyleRack Mount
External Height - Metric88.4mm
External Width - Metric216mm
External Depth - Metric203mm
External Height - Imperial3.48"
External Width - Imperial8.5"
External Depth - Imperial8"
Product RangeRMC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Rack U Height
2U
Cabinet Style
Rack Mount
External Width - Metric
216mm
External Height - Imperial
3.48"
External Depth - Imperial
8"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Aluminum
External Height - Metric
88.4mm
External Depth - Metric
203mm
External Width - Imperial
8.5"
Product Range
RMC Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
