Print Page
Image is for illustrative purposes only. Please refer to product description.

28 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $241.700 |
| 5+ | $219.810 |
Price for:Each
Minimum: 1
Multiple: 1
$241.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRMCS191013BK1
Newark Part No.01C6479
Technical Datasheet
Rack U Height-
Enclosure MaterialAluminum
Cabinet StyleRack Mount
External Height - Metric266.7mm
External Width - Metric-
External Depth - Metric330.2mm
External Height - Imperial10.5"
External Width - Imperial17"
External Depth - Imperial13"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The RMCS191013BK1 is an Economy Rack Chassis with solid top/bottom, made of aluminium with rugged, satin texture, black powder paint finish. It uses all machine screw and PEM nut construction, perfect for applications where repetitive assembly and disassembly are required. It can be used with or without rack mounting ears or brackets. It includes top, bottom, side panels, front and rear panels, rubber self adhesive feet, rack mount brackets and all hardware. Easy access to inside, only 4 screws need to be removed from any of the 6 panels for internal access.
- 6U Height
- Light weight design
Applications
Industrial
Technical Specifications
Rack U Height
-
Cabinet Style
Rack Mount
External Width - Metric
-
External Height - Imperial
10.5"
External Depth - Imperial
13"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Aluminum
External Height - Metric
266.7mm
External Depth - Metric
330.2mm
External Width - Imperial
17"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
