Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoRMCHANDLE3U
Newark Part No.92Y2650
Product RangeRMC Series
Your Part Number
84 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $25.170 |
| 5+ | $24.660 |
| 10+ | $23.670 |
| 25+ | $18.010 |
| 50+ | $17.200 |
| 100+ | $16.940 |
| 250+ | $16.760 |
Price for:Each
Minimum: 1
Multiple: 1
$25.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRMCHANDLE3U
Newark Part No.92Y2650
Product RangeRMC Series
Technical Datasheet
Enclosure MaterialAluminum
External Height - Metric59.6mm
External Width - Metric127mm
For Use WithRack Mount Instrument Enclosures
External Height - Imperial2.35"
External Width - Imperial5"
Product RangeRMC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Material
Aluminum
External Width - Metric
127mm
External Height - Imperial
2.35"
Product Range
RMC Series
External Height - Metric
59.6mm
For Use With
Rack Mount Instrument Enclosures
External Width - Imperial
5"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
