Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoRMCHANDLE1UCopy
Newark Part No.31AJ7169
Product RangeRMC Series
Your Part Number
9 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $19.510 |
| 5+ | $15.220 |
| 10+ | $14.350 |
| 25+ | $13.880 |
| 50+ | $13.300 |
| 100+ | $12.750 |
| 250+ | $12.250 |
Price for:Each
Minimum: 1
Multiple: 1
$19.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRMCHANDLE1UCopy
Newark Part No.31AJ7169
Product RangeRMC Series
Technical Datasheet
Enclosure MaterialAluminum
External Height - Metric59.56mm
External Width - Metric38.1mm
External Height - Imperial2.35"
External Width - Imperial1.5"
Product RangeRMC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Material
Aluminum
External Width - Metric
38.1mm
External Width - Imperial
1.5"
SVHC
No SVHC (04-Feb-2026)
External Height - Metric
59.56mm
External Height - Imperial
2.35"
Product Range
RMC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
