Print Page
4 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $132.890 |
| 5+ | $115.980 |
| 10+ | $108.080 |
Price for:Each
Minimum: 1
Multiple: 1
$132.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRM2U0804SBK
Newark Part No.69W7454
Product RangeRM Series
Technical Datasheet
Cabinet StyleRack Mount
Panel Space Height88.13mm
External Height - Metric88.13mm
External Width - Metric210.82mm
External Depth - Metric107.85mm
Enclosure MaterialExtruded Aluminum
Body ColorBlack
External Height - Imperial3.47"
External Width - Imperial8.3"
External Depth - Imperial4.25"
Product RangeRM Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cabinet Style
Rack Mount
External Height - Metric
88.13mm
External Depth - Metric
107.85mm
Body Color
Black
External Width - Imperial
8.3"
Product Range
RM Series
Panel Space Height
88.13mm
External Width - Metric
210.82mm
Enclosure Material
Extruded Aluminum
External Height - Imperial
3.47"
External Depth - Imperial
4.25"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate