Print Page
46 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $162.080 |
| 5+ | $142.960 |
| 10+ | $133.420 |
Price for:Each
Minimum: 1
Multiple: 1
$162.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | RM1U1908VBKCopy |
| Newark Part No. | 73P7276 |
| Product Range | RM Series |
| Technical Datasheet | |
| Rack U Height | 1U |
| Enclosure Material | Aluminum |
| Cabinet Style | Rack Mount |
| External Height - Metric | 44.45mm |
| External Width - Metric | 421.6mm |
| External Depth - Metric | 203mm |
| External Height - Imperial | 1.75" |
| External Width - Imperial | 16.6" |
| External Depth - Imperial | 8" |
| Product Range | RM Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The RM1U1908VBK is a Rugged Rack Chassis made of extruded aluminium with rugged, textured, black powder paint finish. It is suitable for desk top or rack mountable applications and includes top, bottom, sides, self adhesive rubber feet, rack mount brackets and all assembly hardware. It has two 0.064-inch aluminium powder coat panels and two 0.125-inch aluminium mounting brackets.
- Front and rear panel are interchangeable
- Strong construction and light weight
- Knockdown design
- Easy handling
Applications
Industrial
Technical Specifications
| Rack U Height | 1U |
|---|---|
| Cabinet Style | Rack Mount |
| External Width - Metric | 421.6mm |
| External Height - Imperial | 1.75" |
| External Depth - Imperial | 8" |
| SVHC | No SVHC (04-Feb-2026) |
| Enclosure Material | Aluminum |
|---|---|
| External Height - Metric | 44.45mm |
| External Depth - Metric | 203mm |
| External Width - Imperial | 16.6" |
| Product Range | RM Series |
Technical Docs (1)
Alternatives for RM1U1908VBK
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

