Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $32.030 |
| 5+ | $30.200 |
| 10+ | $30.050 |
| 25+ | $26.250 |
| 50+ | $24.970 |
| 100+ | $24.880 |
| 250+ | $24.800 |
Price for:Each
Minimum: 1
Multiple: 1
$32.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRM1918BKSPCopy
Newark Part No.67X3941
Product RangeRM Series
Technical Datasheet
Panel TypeTop / Bottom Panel
Rack U Height-
Panel MaterialAluminum
Body ColorBlack
For Use WithHammond RM Series Rugged Rack Chassis
External Height - Metric457mm
External Width - Metric421.6mm
External Height - Imperial18"
External Width - Imperial16.6"
Product RangeRM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Top / Bottom Panel
Panel Material
Aluminum
For Use With
Hammond RM Series Rugged Rack Chassis
External Width - Metric
421.6mm
External Width - Imperial
16.6"
SVHC
No SVHC (04-Feb-2026)
Rack U Height
-
Body Color
Black
External Height - Metric
457mm
External Height - Imperial
18"
Product Range
RM Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

