Print Page
87 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $7.940 |
| 5+ | $7.930 |
| 10+ | $7.910 |
| 25+ | $7.300 |
| 50+ | $7.260 |
| 100+ | $7.160 |
| 250+ | $6.930 |
Price for:Each
Minimum: 1
Multiple: 1
$7.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRL6335-FBK
Newark Part No.31AJ7149
Product RangeRL Series
Technical Datasheet
Enclosure TypeProject Box
Enclosure MaterialABS
External Height - Metric60mm
External Width - Metric100mm
External Depth - Metric125mm
IP RatingIP54
Body ColorBlack
NEMA Rating-
External Height - Imperial2.36"
External Width - Imperial3.94"
External Depth - Imperial4.92"
Product RangeRL Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Project Box
External Height - Metric
60mm
External Depth - Metric
125mm
Body Color
Black
External Height - Imperial
2.36"
External Depth - Imperial
4.92"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
100mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
3.94"
Product Range
RL Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate