Print Page
Image is for illustrative purposes only. Please refer to product description.

54 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $6.990 |
| 5+ | $5.900 |
| 10+ | $5.490 |
| 25+ | $5.100 |
| 50+ | $4.590 |
| 100+ | $4.310 |
| 250+ | $4.010 |
Price for:Each
Minimum: 1
Multiple: 1
$6.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRL6215-FCopy
Newark Part No.04N9891
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric125mm
External Width - Metric80mm
External Depth - Metric35mm
IP RatingIP54
Body ColorGray
NEMA Rating-
External Height - Imperial4.9"
External Width - Imperial3.15"
External Depth - Imperial1.38"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
125mm
External Depth - Metric
35mm
Body Color
Gray
External Height - Imperial
4.9"
External Depth - Imperial
1.38"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
80mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
3.15"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
