Print Page
246 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $5.170 |
| 10+ | $4.440 |
| 25+ | $4.310 |
| 50+ | $3.970 |
| 100+ | $3.950 |
| 250+ | $3.850 |
| 500+ | $3.780 |
| 1000+ | $3.760 |
Price for:Each
Minimum: 1
Multiple: 1
$5.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRL6165Copy
Newark Part No.31AJ7136
Product RangeRL Series
Technical Datasheet
Enclosure TypeProject Box
Enclosure MaterialABS
External Height - Metric30mm
External Width - Metric65mm
External Depth - Metric105mm
IP RatingIP54
Body ColorGray
NEMA Rating-
External Height - Imperial1.18"
External Width - Imperial2.56"
External Depth - Imperial4.13"
Product RangeRL Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Project Box
External Height - Metric
30mm
External Depth - Metric
105mm
Body Color
Gray
External Height - Imperial
1.18"
External Depth - Imperial
4.13"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
65mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
2.56"
Product Range
RL Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

