Print Page
318 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $11.780 |
| 5+ | $10.610 |
| 10+ | $9.650 |
| 25+ | $8.360 |
| 50+ | $8.310 |
| 100+ | $8.090 |
| 250+ | $7.630 |
Price for:Each
Minimum: 1
Multiple: 1
$11.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRL6055BKCopy
Newark Part No.31AJ7130
Product RangeRL Series
Technical Datasheet
Enclosure TypeProject Box
Enclosure MaterialABS
External Height - Metric40mm
External Width - Metric105mm
External Depth - Metric178mm
IP RatingIP54
Body ColorBlack
NEMA Rating-
External Height - Imperial1.57"
External Width - Imperial4.13"
External Depth - Imperial7.01"
Product RangeRL Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Project Box
External Height - Metric
40mm
External Depth - Metric
178mm
Body Color
Black
External Height - Imperial
1.57"
External Depth - Imperial
7.01"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
105mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
4.13"
Product Range
RL Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

