Print Page
156 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $6.140 |
| 5+ | $5.530 |
| 10+ | $4.760 |
| 25+ | $4.730 |
| 50+ | $4.120 |
| 100+ | $3.970 |
| 250+ | $3.810 |
Price for:Each
Minimum: 1
Multiple: 1
$6.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRL6015BK
Newark Part No.33AH2326
Product RangeRL Series
Technical Datasheet
Enclosure TypeProject Box
Enclosure MaterialABS
External Height - Metric40mm
External Width - Metric65mm
External Depth - Metric104mm
IP RatingIP54
Body ColorBlack
NEMA Rating-
External Height - Imperial1.57"
External Width - Imperial2.56"
External Depth - Imperial4.09"
Product RangeRL Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Project Box
External Height - Metric
40mm
External Depth - Metric
104mm
Body Color
Black
External Height - Imperial
1.57"
External Depth - Imperial
4.09"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
65mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
2.56"
Product Range
RL Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate