Print Page
263 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $75.64 |
| 5+ | $71.74 |
| 10+ | $69.31 |
| 25+ | $67.13 |
| 50+ | $66.84 |
| 100+ | $66.55 |
Price for:Each
Minimum: 1
Multiple: 1
$75.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRHA60000S16
Newark Part No.95AJ5979
Product RangeRH Series
Technical Datasheet
Cover TypeGrill / Solid Cover
Cover Material316 Stainless Steel
Cover Color-
External Depth - Metric102mm
External Width - Metric406mm
External Height - Metric457mm
External Depth - Imperial4"
External Width - Imperial16"
External Height - Imperial18"
Product RangeRH Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cover Type
Grill / Solid Cover
Cover Color
-
External Width - Metric
406mm
External Depth - Imperial
4"
External Height - Imperial
18"
SVHC
No SVHC (25-Jun-2025)
Cover Material
316 Stainless Steel
External Depth - Metric
102mm
External Height - Metric
457mm
External Width - Imperial
16"
Product Range
RH Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate