Print Page
Image is for illustrative purposes only. Please refer to product description.

21 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $26.930 |
| 5+ | $24.870 |
| 10+ | $23.950 |
| 25+ | $23.170 |
| 50+ | $22.830 |
| 100+ | $22.340 |
| 250+ | $22.190 |
Price for:Each
Minimum: 1
Multiple: 1
$26.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRHA30000N4GCopy
Newark Part No.31AJ7100
Technical Datasheet
Cover TypeGrill / Solid Cover
Cover MaterialSteel
Cover Color-
External Depth - Metric102mm
External Width - Metric279mm
External Height - Metric3mm
External Depth - Imperial4"
External Width - Imperial11"
External Height - Imperial0.12"
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cover Type
Grill / Solid Cover
Cover Color
-
External Width - Metric
279mm
External Depth - Imperial
4"
External Height - Imperial
0.12"
Cover Material
Steel
External Depth - Metric
102mm
External Height - Metric
3mm
External Width - Imperial
11"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
