Print Page
84 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $16.920 |
| 5+ | $16.180 |
| 10+ | $15.870 |
| 25+ | $14.530 |
| 50+ | $13.920 |
| 100+ | $13.400 |
| 250+ | $12.920 |
Price for:Each
Minimum: 1
Multiple: 1
$16.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRH3195ACopy
Newark Part No.31AJ7120
Product RangeRH Series
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric40mm
External Width - Metric100mm
External Depth - Metric190mm
IP Rating-
Body ColorLight Gray
NEMA Rating-
External Height - Imperial1.57"
External Width - Imperial3.94"
External Depth - Imperial7.48"
Product RangeRH Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
40mm
External Depth - Metric
190mm
Body Color
Light Gray
External Height - Imperial
1.57"
External Depth - Imperial
7.48"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
100mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
3.94"
Product Range
RH Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

